



LGU2A182MELA | |
|---|---|
DigiKey Part Number | 493-8475-ND |
Manufacturer | |
Manufacturer Product Number | LGU2A182MELA |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2A182MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.622 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,56000 € | 35,60 € |
| 50 | 2,91280 € | 145,64 € |
| 250 | 2,49120 € | 622,80 € |
| 500 | 2,35862 € | 1.179,31 € |
| 1.000 | 2,27747 € | 2.277,47 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 5,99040 € |

