



LGU1J103MELC | |
|---|---|
DigiKey Part Number | 493-6137-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J103MELC |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J103MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.69 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.3935 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 10 | 5,07400 € | 50,74 € |
| 50 | 4,76920 € | 238,46 € |
| 200 | 4,35885 € | 871,77 € |
| 600 | 4,16868 € | 2.501,21 € |
| 1.000 | 4,01674 € | 4.016,74 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,65250 € |

