



LGU1H472MELZ | |
|---|---|
DigiKey Part Number | 493-7162-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H472MELZ |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H472MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.944 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,28700 € | 22,87 € |
| 50 | 2,02840 € | 101,42 € |
| 250 | 1,69052 € | 422,63 € |
| 500 | 1,60880 € | 804,40 € |
| 1.000 | 1,52538 € | 1.525,38 € |
| 2.500 | 1,43643 € | 3.591,08 € |
| 5.000 | 1,38228 € | 6.911,40 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,32900 € |

