



LGM2W271MELB25 | |
|---|---|
DigiKey Part Number | 493-14676-ND |
Manufacturer | |
Manufacturer Product Number | LGM2W271MELB25 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGM2W271MELB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 7,72000 € | 77,20 € |
| 50 | 6,50200 € | 325,10 € |
| 100 | 6,11890 € | 611,89 € |
| 500 | 5,46150 € | 2.730,75 € |
| 1.000 | 5,25504 € | 5.255,04 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,48390 € |

