LGG2Z821MELZ40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 2,15072 €
Datasheet

Similar


Nichicon
In Stock: 115
Unit Price: 4,85000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,08648 €
Datasheet

Similar


Nichicon
In Stock: 198
Unit Price: 4,70000 €
Datasheet

Similar


Nichicon
In Stock: 226
Unit Price: 4,65000 €
Datasheet

Similar


Nichicon
In Stock: 123
Unit Price: 4,98000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 5,42000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,10252 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 2,80210 €
Datasheet
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2Z821MELZ40

DigiKey Part Number
493-8100-ND
Manufacturer
Manufacturer Product Number
LGG2Z821MELZ40
Description
CAP ALUM 820UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2Z821MELZ40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
3 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,02012 €505,03 €
Manufacturers Standard Package
Unit Price without VAT:2,02012 €
Unit Price with VAT:2,36354 €