560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGA2W561MELB50

DigiKey Part Number
LGA2W561MELB50-ND
Manufacturer
Manufacturer Product Number
LGA2W561MELB50
Description
BL Type-Snap In Block Type
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.18 A @ 120 Hz
Ripple Current @ High Frequency
4.5474 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,52000 €12,52 €
109,15200 €91,52 €
507,76160 €388,08 €
2006,96140 €1.392,28 €
6006,50802 €3.904,81 €
1.0006,33872 €6.338,72 €
Manufacturers Standard Package
Unit Price without VAT:12,52000 €
Unit Price with VAT:14,64840 €