LAR2D102MELB30 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 106
Unit Price: 5,02000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,96920 €
Datasheet

Similar


Nichicon
In Stock: 197
Unit Price: 5,49000 €
Datasheet

Similar


Nichicon
In Stock: 216
Unit Price: 7,85000 €
Datasheet

Similar


Nichicon
In Stock: 256
Unit Price: 5,72000 €
Datasheet

Similar


Nichicon
In Stock: 128
Unit Price: 5,18000 €
Datasheet

Similar


Nichicon
In Stock: 162
Unit Price: 5,35000 €
Datasheet

Similar


Nichicon
In Stock: 613
Unit Price: 5,57000 €
Datasheet

Similar


Nichicon
In Stock: 104
Unit Price: 6,16000 €
Datasheet

Similar


Nichicon
In Stock: 74
Unit Price: 6,37000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,76000 €
Datasheet

Similar


Nichicon
In Stock: 634
Unit Price: 4,31000 €
Datasheet

Similar


Nichicon
In Stock: 1.257
Unit Price: 5,62000 €
Datasheet

Similar


Nichicon
In Stock: 188
Unit Price: 6,20000 €
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2D102MELB30

DigiKey Part Number
493-3240-ND
Manufacturer
Manufacturer Product Number
LAR2D102MELB30
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2D102MELB30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,18000 €6,18 €
104,33100 €43,31 €
503,56560 €178,28 €
2003,12465 €624,93 €
6002,87470 €1.724,82 €
1.0002,78130 €2.781,30 €
2.6002,63759 €6.857,73 €
Manufacturers Standard Package
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,23060 €