Direct
Direct
Direct
Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LAQ2G181MELB30 | |
|---|---|
DigiKey Part Number | 493-7596-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2G181MELB30 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2G181MELB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0925 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,04740 € | 809,48 € |
| Unit Price without VAT: | 4,04740 € |
|---|---|
| Unit Price with VAT: | 4,73546 € |










