



LAQ2D152MELC45 | |
|---|---|
DigiKey Part Number | 493-7618-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2D152MELC45 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2D152MELC45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.696 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 10 | 8,40000 € | 84,00 € |
| 50 | 7,10780 € | 355,39 € |
| 100 | 6,70150 € | 670,15 € |
| 500 | 6,20080 € | 3.100,40 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,49010 € |

