
GYE1V391MCQ1GS | |
|---|---|
DigiKey Part Number | GYE1V391MCQ1GTR-ND - Tape & Reel (TR) 493-GYE1V391MCQ1GSCT-ND - Cut Tape (CT) 493-GYE1V391MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1V391MCQ1GS |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Capacitance 390 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 0,88260 € | 44,13 € |
| 100 | 0,80390 € | 80,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68418 € | 273,67 € |
| 800 | 0,63900 € | 511,20 € |
| 1.200 | 0,61620 € | 739,44 € |
| 2.000 | 0,59079 € | 1.181,58 € |
| 2.800 | 0,57585 € | 1.612,38 € |
| 4.000 | 0,56142 € | 2.245,68 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |


