
1332-10-1-0100-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-10-1-0100-003-1-TS-ND 1175-1332-10-1-0100-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-10-1-0100-003-1-TS |
Description | HOOK-UP STRND 10AWG YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 41/0.0159" Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0159" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.145" (3.68mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,91800 € | 14,59 € |
| 10 | 2,77800 € | 27,78 € |
| 25 | 2,60320 € | 65,08 € |
| 50 | 2,47720 € | 123,86 € |
| 100 | 2,35660 € | 235,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,68890 € | 168,89 € |
| 200 | 1,60635 € | 321,27 € |
| 300 | 1,55963 € | 467,89 € |
| 500 | 1,50238 € | 751,19 € |
| 700 | 1,46561 € | 1.025,93 € |
| 1.000 | 1,42743 € | 1.427,43 € |
| 2.500 | 1,33294 € | 3.332,35 € |
| 5.000 | 1,26477 € | 6.323,85 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,81420 € |


