
GYE1V391MCQ1GS | |
|---|---|
DigiKey Part Number | GYE1V391MCQ1GTR-ND - Tape & Reel (TR) 493-GYE1V391MCQ1GSCT-ND - Cut Tape (CT) 493-GYE1V391MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1V391MCQ1GS |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10300 € | 11,03 € |
| 50 | 0,86080 € | 43,04 € |
| 100 | 0,70030 € | 70,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,66185 € | 264,74 € |
| 800 | 0,62329 € | 498,63 € |
| 1.200 | 0,60106 € | 721,27 € |
| 2.000 | 0,59638 € | 1.192,76 € |
| 2.800 | 0,51830 € | 1.451,24 € |
| 4.000 | 0,51709 € | 2.068,36 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |


