
GYE1E680MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYE1E680TR-ND - Tape & Reel (TR) 493-GYE1E680CT-ND - Cut Tape (CT) 493-GYE1E680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1E680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,50320 € | 25,16 € |
| 100 | 0,45380 € | 45,38 € |
| 500 | 0,36870 € | 184,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34190 € | 341,90 € |
| 2.000 | 0,31963 € | 639,26 € |
| 3.000 | 0,30838 € | 925,14 € |
| 5.000 | 0,29586 € | 1.479,30 € |
| 7.000 | 0,28849 € | 2.019,43 € |
| 10.000 | 0,28138 € | 2.813,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

