
GYC1V680MCW1GS | |
|---|---|
DigiKey Part Number | GYC1V680MCW1TR-ND - Tape & Reel (TR) GYC1V680MCW1CT-ND - Cut Tape (CT) GYC1V680MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V680MCW1GS |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 285 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,59920 € | 29,96 € |
| 100 | 0,54190 € | 54,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,41689 € | 375,20 € |
| 1.800 | 0,39039 € | 702,70 € |
| 2.700 | 0,37702 € | 1.017,95 € |
| 4.500 | 0,36212 € | 1.629,54 € |
| 6.300 | 0,35337 € | 2.226,23 € |
| 9.000 | 0,34491 € | 3.104,19 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

