



GYC1V271MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1V271MCQ1TR-ND - Tape & Reel (TR) GYC1V271MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1V271MCQ1GS |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91500 € | 9,15 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,64170 € | 64,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52872 € | 264,36 € |
| 1.000 | 0,49314 € | 493,14 € |
| 1.500 | 0,47519 € | 712,78 € |
| 2.500 | 0,45519 € | 1.137,97 € |
| 3.500 | 0,44343 € | 1.552,00 € |
| 5.000 | 0,43208 € | 2.160,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |

