22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYC1J220MCQ1GS

DigiKey Part Number
GYC1J220MCQ1TR-ND - Tape & Reel (TR)
GYC1J220MCQ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GYC1J220MCQ1GS
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63300 €6,33 €
500,48300 €24,15 €
1000,43540 €43,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,33113 €298,02 €
1.8000,30903 €556,25 €
2.7000,29788 €804,28 €
4.5000,28545 €1.284,52 €
6.3000,27815 €1.752,35 €
9.0000,27109 €2.439,81 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,15830 €