



GYC1J100MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1J100MCQ1TR-ND - Tape & Reel (TR) GYC1J100MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1J100MCQ1GS |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,46160 € | 23,08 € |
| 100 | 0,41570 € | 41,57 € |
| 500 | 0,33654 € | 168,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31161 € | 311,61 € |
| 2.000 | 0,29089 € | 581,78 € |
| 3.000 | 0,28043 € | 841,29 € |
| 5.000 | 0,26877 € | 1.343,85 € |
| 7.000 | 0,26192 € | 1.833,44 € |
| 10.000 | 0,25530 € | 2.553,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |

