68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1H680MCW1GS

DigiKey Part Number
GYC1H680MCW1TR-ND - Tape & Reel (TR)
GYC1H680MCW1CT-ND - Cut Tape (CT)
GYC1H680MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1H680MCW1GS
Description
CAP ALUM HYBRID 68UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,93100 €9,31 €
500,72000 €36,00 €
1000,65350 €65,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53882 €269,41 €
1.0000,50273 €502,73 €
1.5000,48452 €726,78 €
2.5000,46421 €1.160,53 €
3.5000,45228 €1.582,98 €
5.0000,44075 €2.203,75 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,68480 €