
GYC1E221MCW1GS | |
|---|---|
DigiKey Part Number | GYC1E221MCW1TR-ND - Tape & Reel (TR) GYC1E221MCW1CT-ND - Cut Tape (CT) GYC1E221MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1E221MCW1GS |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,71940 € | 35,97 € |
| 100 | 0,65300 € | 65,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53842 € | 269,21 € |
| 1.000 | 0,50235 € | 502,35 € |
| 1.500 | 0,48414 € | 726,21 € |
| 2.500 | 0,46385 € | 1.159,62 € |
| 3.500 | 0,45193 € | 1.581,75 € |
| 5.000 | 0,44041 € | 2.202,05 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

