270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYB1V271MCQ1GS

DigiKey Part Number
493-17892-2-ND - Tape & Reel (TR)
493-17892-1-ND - Cut Tape (CT)
493-17892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1V271MCQ1GS
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
GYB1V271MCQ1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,88600 €8,86 €
500,68340 €34,17 €
1000,61970 €61,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50992 €254,96 €
1.0000,47535 €475,35 €
1.5000,45790 €686,85 €
2.5000,43846 €1.096,15 €
3.5000,42702 €1.494,57 €
5.0000,41598 €2.079,90 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,60290 €