
GYB1H470MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1H470MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1H470MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1H470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1H470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,57200 € | 28,60 € |
| 100 | 0,51700 € | 51,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42256 € | 211,28 € |
| 1.000 | 0,39279 € | 392,79 € |
| 1.500 | 0,37777 € | 566,65 € |
| 2.500 | 0,36102 € | 902,55 € |
| 3.500 | 0,35118 € | 1.229,13 € |
| 5.000 | 0,34167 € | 1.708,35 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |




