
GYA1V221MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1V221MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1V221MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1V221MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,86300 € | 8,63 € |
| 50 | 0,66640 € | 33,32 € |
| 100 | 0,60400 € | 60,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49674 € | 248,37 € |
| 1.000 | 0,46294 € | 462,94 € |
| 1.500 | 0,44590 € | 668,85 € |
| 2.500 | 0,42690 € | 1.067,25 € |
| 3.500 | 0,41572 € | 1.455,02 € |
| 5.000 | 0,40493 € | 2.024,65 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

