
GYA1J101MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1J101MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1J101MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1J101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97300 € | 9,73 € |
| 50 | 0,75420 € | 37,71 € |
| 100 | 0,68520 € | 68,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,57993 € | 231,97 € |
| 800 | 0,54021 € | 432,17 € |
| 1.200 | 0,52017 € | 624,20 € |
| 2.000 | 0,49783 € | 995,66 € |
| 2.800 | 0,48470 € | 1.357,16 € |
| 4.000 | 0,47201 € | 1.888,04 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |

