
GYA1E680MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1E680MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1E680MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1E680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,46240 € | 23,12 € |
| 100 | 0,41640 € | 41,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,31589 € | 284,30 € |
| 1.800 | 0,29459 € | 530,26 € |
| 2.700 | 0,28384 € | 766,37 € |
| 4.500 | 0,27186 € | 1.223,37 € |
| 6.300 | 0,26482 € | 1.668,37 € |
| 9.000 | 0,25802 € | 2.322,18 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

