
GXC1H121MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1H121MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1H121MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1H121MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1H121MCQ1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 0,87480 € | 43,74 € |
| 100 | 0,79660 € | 79,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59346 € | 296,73 € |
| 1.000 | 0,55464 € | 554,64 € |
| 1.500 | 0,53507 € | 802,61 € |
| 2.500 | 0,51324 € | 1.283,10 € |
| 3.500 | 0,50042 € | 1.751,47 € |
| 5.000 | 0,48803 € | 2.440,15 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |

