
GXC1E331MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1E331MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1E331MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1E331MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1E331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08600 € | 10,86 € |
| 50 | 0,84600 € | 42,30 € |
| 100 | 0,77010 € | 77,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57308 € | 286,54 € |
| 1.000 | 0,53533 € | 535,33 € |
| 1.500 | 0,51627 € | 774,40 € |
| 2.500 | 0,49503 € | 1.237,58 € |
| 3.500 | 0,48255 € | 1.688,92 € |
| 5.000 | 0,47049 € | 2.352,45 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

