
NTC-T225K16TRAF | |
|---|---|
DigiKey Part Number | 4988-NTC-T225K16TRAFTR-ND - Tape & Reel (TR) 4988-NTC-T225K16TRAFCT-ND - Cut Tape (CT) 4988-NTC-T225K16TRAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC-T225K16TRAF |
Description | CAP SMT32162.2F16VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28370 € | 28,37 € |
| 500 | 0,23416 € | 117,08 € |
| 1.000 | 0,21886 € | 218,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20626 € | 412,52 € |
| 4.000 | 0,19590 € | 783,60 € |
| 6.000 | 0,19070 € | 1.144,20 € |
| 10.000 | 0,18495 € | 1.849,50 € |
| 14.000 | 0,18158 € | 2.542,12 € |
| 20.000 | 0,17835 € | 3.567,00 € |
| 24.000 | 0,17681 € | 4.243,44 € |
| 48.000 | 0,17165 € | 8.239,20 € |
| 50.000 | 0,17137 € | 8.568,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

