
NMC0805X7R106K16TRPLPF | |
|---|---|
DigiKey Part Number | 4988-NMC0805X7R106K16TRPLPFTR-ND - Tape & Reel (TR) 4988-NMC0805X7R106K16TRPLPFCT-ND - Cut Tape (CT) 4988-NMC0805X7R106K16TRPLPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0805X7R106K16TRPLPF |
Description | CAP SMT080510F16VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,15120 € | 15,12 € |
| 500 | 0,12102 € | 60,51 € |
| 1.000 | 0,11171 € | 111,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10404 € | 208,08 € |
| 4.000 | 0,09772 € | 390,88 € |
| 6.000 | 0,09456 € | 567,36 € |
| 10.000 | 0,09106 € | 910,60 € |
| 14.000 | 0,08902 € | 1.246,28 € |
| 20.000 | 0,08705 € | 1.741,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

