
NMC0805X5R226M25TRPLPF | |
|---|---|
DigiKey Part Number | 4988-NMC0805X5R226M25TRPLPFTR-ND - Tape & Reel (TR) 4988-NMC0805X5R226M25TRPLPFCT-ND - Cut Tape (CT) 4988-NMC0805X5R226M25TRPLPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0805X5R226M25TRPLPF |
Description | CAP SMT080522F25VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL, Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,24060 € | 24,06 € |
| 500 | 0,19714 € | 98,57 € |
| 1.000 | 0,18369 € | 183,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17263 € | 345,26 € |
| 4.000 | 0,16352 € | 654,08 € |
| 6.000 | 0,15896 € | 953,76 € |
| 10.000 | 0,15390 € | 1.539,00 € |
| 14.000 | 0,15095 € | 2.113,30 € |
| 20.000 | 0,14810 € | 2.962,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

