
NCB0402P301TR005F | |
|---|---|
DigiKey Part Number | 4988-NCB0402P301TR005FTR-ND - Tape & Reel (TR) 4988-NCB0402P301TR005FCT-ND - Cut Tape (CT) 4988-NCB0402P301TR005FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCB0402P301TR005F |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 50mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02660 € | 2,66 € |
| 250 | 0,02296 € | 5,74 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01819 € | 18,19 € |
| 5.000 | 0,01351 € | 67,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01116 € | 111,60 € |
| 20.000 | 0,01005 € | 201,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

