
NCB-H0805A101TR400F | |
|---|---|
DigiKey Part Number | 4988-NCB-H0805A101TR400FTR-ND - Tape & Reel (TR) 4988-NCB-H0805A101TR400FCT-ND - Cut Tape (CT) 4988-NCB-H0805A101TR400FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCB-H0805A101TR400F |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,03108 € | 7,77 € |
| 500 | 0,02768 € | 13,84 € |
| 1.000 | 0,02452 € | 24,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01888 € | 75,52 € |
| 8.000 | 0,01636 € | 130,88 € |
| 12.000 | 0,01496 € | 179,52 € |
| 20.000 | 0,01435 € | 287,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

