New Product
Digital I/O DAQ Device PCI D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital I/O DAQ Device PCI D-Sub
790686-01
790686-01

790686-01

DigiKey Part Number
2770-790686-01-ND
Manufacturer
Manufacturer Product Number
790686-01
Description
PCIE-6345, 80 AI (16-BIT, 500 KS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device PCI D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Digital I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
D-Sub
Number of Inputs and Type
80 - Analog
Input Range
-
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog
Output Range
-
Output Resolution
-
Bidirectional Channels
24
Sampling Rate (Per Second)
500k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.419,47000 €2.419,47 €
Manufacturers Standard Package
Unit Price without VAT:2.419,47000 €
Unit Price with VAT:2.830,77990 €