
787587-02 | |
|---|---|
DigiKey Part Number | 2770-787587-02-ND |
Manufacturer | |
Manufacturer Product Number | 787587-02 |
Description | 16-PIN ULTRA-FIT FEMALE TO DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,61000 € | 64,61 € |
| Unit Price without VAT: | 64,61000 € |
|---|---|
| Unit Price with VAT: | 75,59370 € |

