96 Position Cable Assembly Rectangular Socket to Plug 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190668-03

DigiKey Part Number
2770-190668-03-ND
Manufacturer
Manufacturer Product Number
190668-03
Description
SHIELDED CABLE FOR SC EXPRESS 30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96 Position Cable Assembly Rectangular Socket to Plug 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
96
Number of Rows
3
Pitch - Connector
-
Pitch - Cable
-
Length
9.8' (3.00m)
Features
-
Color
Black
Shielding
Shielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1802,73000 €802,73 €
Manufacturers Standard Package
Unit Price without VAT:802,73000 €
Unit Price with VAT:939,19410 €