
157935-01 | |
|---|---|
DigiKey Part Number | 2770-157935-01-ND |
Manufacturer | |
Manufacturer Product Number | 157935-01 |
Description | 2-POS MICRO-FIT TO PIGTAIL POWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 2 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,61000 € | 28,61 € |
| Unit Price without VAT: | 28,61000 € |
|---|---|
| Unit Price with VAT: | 33,47370 € |

