
CS12K032768ADCBGE | |
|---|---|
DigiKey Part Number | 3372-CS12K032768ADCBGETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS12K032768ADCBGE |
Description | 32.768KHZ 20PPM 12.5PF SIZE 6914 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.036ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.272" L x 0.055" W (6.90mm x 1.40mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20637 € | 619,11 € |
| Unit Price without VAT: | 0,20637 € |
|---|---|
| Unit Price with VAT: | 0,24145 € |

