
XP231N02013R-G | |
|---|---|
DigiKey Part Number | 893-XP231N02013R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP231N02013R-G |
Description | MOSFET N-CH 30V 200MA SOT323-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-323-3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 10mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6.5 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323-3A | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04155 € | 124,65 € |
| 6.000 | 0,03771 € | 226,26 € |
| 9.000 | 0,03573 € | 321,57 € |
| 15.000 | 0,03349 € | 502,35 € |
| 21.000 | 0,03215 € | 675,15 € |
| 30.000 | 0,03085 € | 925,50 € |
| 75.000 | 0,02797 € | 2.097,75 € |
| 150.000 | 0,02689 € | 4.033,50 € |
| Unit Price without VAT: | 0,04155 € |
|---|---|
| Unit Price with VAT: | 0,04861 € |





