Direct
Similar

XC7WH14DC,125 | |
|---|---|
DigiKey Part Number | 1727-4383-2-ND - Tape & Reel (TR) 1727-4383-1-ND - Cut Tape (CT) 1727-4383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7WH14DC,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26704 € | 801,12 € |
| 6.000 | 0,26030 € | 1.561,80 € |
| 9.000 | 0,25693 € | 2.312,37 € |
| 15.000 | 0,25319 € | 3.797,85 € |
| 21.000 | 0,25100 € | 5.271,00 € |
| 30.000 | 0,24890 € | 7.467,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |



