
XC7WH126DP,125 | |
|---|---|
DigiKey Part Number | 1727-XC7WH126DP,125TR-ND - Tape & Reel (TR) 1727-XC7WH126DP,125CT-ND - Cut Tape (CT) 1727-XC7WH126DP,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7WH126DP,125 |
Description | IC BUFF 2V/5.5V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31320 € | 7,83 € |
| 100 | 0,27300 € | 27,30 € |
| 250 | 0,25384 € | 63,46 € |
| 500 | 0,24228 € | 121,14 € |
| 1.000 | 0,23640 € | 236,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22100 € | 663,00 € |
| 6.000 | 0,21525 € | 1.291,50 € |
| 9.000 | 0,21236 € | 1.911,24 € |
| 15.000 | 0,20917 € | 3.137,55 € |
| 21.000 | 0,20730 € | 4.353,30 € |
| 30.000 | 0,20551 € | 6.165,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

