
TL431CDBZR,215 | |
|---|---|
DigiKey Part Number | 1727-4255-2-ND - Tape & Reel (TR) 1727-4255-1-ND - Cut Tape (CT) 1727-4255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDBZR,215 |
Description | IC VREF SHUNT ADJ 2% TO236AB |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDBZR,215 Models |
Category | Current - Output 100 mA |
Manufacturer Nexperia USA Inc. | Tolerance ±2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-236AB |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431CDBZR | Texas Instruments | 814 | 296-17331-1-ND | 0,20000 € | Direct |
| TL431CDBZT | Texas Instruments | 15.760 | 296-26716-1-ND | 0,72000 € | Direct |
| TL431IDBZR | Texas Instruments | 21.925 | 296-17332-1-ND | 0,22000 € | Upgrade |
| TL431IDBZRG4 | Texas Instruments | 4.115 | 296-52777-1-ND | 0,21000 € | Upgrade |
| TL431IDBZT | Texas Instruments | 432 | 296-26719-1-ND | 0,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

