TL431BQDBZR-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,04182 €
Datasheet

Similar


Texas Instruments
In Stock: 43.182
Unit Price: 0,59000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 48.147
Unit Price: 0,23000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BQDBZR-QR

DigiKey Part Number
1727-TL431BQDBZR-QRTR-ND - Tape & Reel (TR)
1727-TL431BQDBZR-QRCT-ND - Cut Tape (CT)
1727-TL431BQDBZR-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BQDBZR-QR
Description
IC VREF SHUNT 2.495V SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes