


SZMM3Z3V6T1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z3V6T1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z3V6T1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z3V6T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z3V6T1GX |
Description | DIODE ZENER 3.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07410 € | 7,41 € |
| 500 | 0,05422 € | 27,11 € |
| 1.000 | 0,04778 € | 47,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03606 € | 108,18 € |
| 6.000 | 0,03223 € | 193,38 € |
| 9.000 | 0,03027 € | 272,43 € |
| 15.000 | 0,02807 € | 421,05 € |
| 21.000 | 0,02677 € | 562,17 € |
| 30.000 | 0,02550 € | 765,00 € |
| 75.000 | 0,02271 € | 1.703,25 € |
| 150.000 | 0,02099 € | 3.148,50 € |
| 300.000 | 0,01954 € | 5.862,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |










