
PZU84-B13R | |
|---|---|
DigiKey Part Number | 1727-PZU84-B13RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B13R |
Description | DIODE ZENER 13V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02863 € | 85,89 € |
| 6.000 | 0,02549 € | 152,94 € |
| 9.000 | 0,02389 € | 215,01 € |
| 15.000 | 0,02209 € | 331,35 € |
| 21.000 | 0,02102 € | 441,42 € |
| 30.000 | 0,01998 € | 599,40 € |
| 75.000 | 0,01769 € | 1.326,75 € |
| 150.000 | 0,01628 € | 2.442,00 € |
| 300.000 | 0,01509 € | 4.527,00 € |
| Unit Price without VAT: | 0,02863 € |
|---|---|
| Unit Price with VAT: | 0,03350 € |

