Zener Diode 6.2 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU6.2B,115

DigiKey Part Number
1727-3754-2-ND - Tape & Reel (TR)
1727-3754-1-ND - Cut Tape (CT)
1727-3754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU6.2B,115
Description
DIODE ZENER 6.2V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 6.2 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
310 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13400 €1,34 €
1000,08370 €8,37 €
5000,06128 €30,64 €
1.0000,05403 €54,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04479 €134,37 €
6.0000,04012 €240,72 €
9.0000,03773 €339,57 €
15.0000,03505 €525,75 €
21.0000,03347 €702,87 €
30.0000,03192 €957,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €