Similar

PZU5.6BL,315 | |
|---|---|
DigiKey Part Number | 1727-PZU5.6BL,315TR-ND - Tape & Reel (TR) 1727-PZU5.6BL,315CT-ND - Cut Tape (CT) 1727-PZU5.6BL,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6BL,315 |
Description | DIODE ZENER 5.6V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05230 € | 26,15 € |
| 1.000 | 0,04605 € | 46,05 € |
| 2.000 | 0,04079 € | 81,58 € |
| 5.000 | 0,03506 € | 175,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03152 € | 315,20 € |
| 20.000 | 0,02854 € | 570,80 € |
| 30.000 | 0,02702 € | 810,60 € |
| 50.000 | 0,02531 € | 1.265,50 € |
| 70.000 | 0,02430 € | 1.701,00 € |
| 100.000 | 0,02331 € | 2.331,00 € |
| 250.000 | 0,02115 € | 5.287,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |












