Similar

PZU5.6B2L,315 | |
|---|---|
DigiKey Part Number | 1727-7541-2-ND - Tape & Reel (TR) 1727-7541-1-ND - Cut Tape (CT) 1727-7541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6B2L,315 |
Description | DIODE ZENER 5.6V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07850 € | 7,85 € |
| 500 | 0,05754 € | 28,77 € |
| 1.000 | 0,05074 € | 50,74 € |
| 2.000 | 0,04500 € | 90,00 € |
| 5.000 | 0,03878 € | 193,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03492 € | 349,20 € |
| 20.000 | 0,03167 € | 633,40 € |
| 30.000 | 0,03002 € | 900,60 € |
| 50.000 | 0,02815 € | 1.407,50 € |
| 70.000 | 0,02705 € | 1.893,50 € |
| 100.000 | 0,02598 € | 2.598,00 € |
| 250.000 | 0,02363 € | 5.907,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |



