


PZU4.3BA,115 | |
|---|---|
DigiKey Part Number | 1727-8218-2-ND - Tape & Reel (TR) 1727-8218-1-ND - Cut Tape (CT) 1727-8218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.3BA,115 |
Description | DIODE ZENER 4.3V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU4.3BA-QX | Nexperia USA Inc. | 3.000 | 1727-PZU4.3BA-QXCT-ND | 0,22000 € | MFR Recommended |
| BZX384C4V3-E3-08 | Vishay General Semiconductor - Diodes Division | 13.685 | 112-BZX384C4V3-E3-08CT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05444 € | 27,22 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03963 € | 118,89 € |
| 6.000 | 0,03544 € | 212,64 € |
| 9.000 | 0,03330 € | 299,70 € |
| 15.000 | 0,03089 € | 463,35 € |
| 21.000 | 0,02946 € | 618,66 € |
| 30.000 | 0,02807 € | 842,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |



