
PZU3.6B2,115 | |
|---|---|
DigiKey Part Number | 1727-PZU3.6B2,115TR-ND - Tape & Reel (TR) 1727-PZU3.6B2,115CT-ND - Cut Tape (CT) 1727-PZU3.6B2,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.6B2,115 |
Description | DIODE ZENER 3.6V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,06896 € | 34,48 € |
| 1.000 | 0,06097 € | 60,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04147 € | 124,41 € |
| 6.000 | 0,03714 € | 222,84 € |
| 9.000 | 0,03494 € | 314,46 € |
| 15.000 | 0,03246 € | 486,90 € |
| 21.000 | 0,03099 € | 650,79 € |
| 30.000 | 0,02956 € | 886,80 € |
| 75.000 | 0,02642 € | 1.981,50 € |
| 150.000 | 0,02448 € | 3.672,00 € |
| 300.000 | 0,02291 € | 6.873,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |




