
PZU3.6B2,115 | |
|---|---|
DigiKey Part Number | 1727-PZU3.6B2,115TR-ND - Tape & Reel (TR) 1727-PZU3.6B2,115CT-ND - Cut Tape (CT) 1727-PZU3.6B2,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.6B2,115 |
Description | DIODE ZENER 3.6V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07448 € | 37,24 € |
| 1.000 | 0,06585 € | 65,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04479 € | 134,37 € |
| 6.000 | 0,04012 € | 240,72 € |
| 9.000 | 0,03773 € | 339,57 € |
| 15.000 | 0,03505 € | 525,75 € |
| 21.000 | 0,03347 € | 702,87 € |
| 30.000 | 0,03192 € | 957,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |




