


PZU27BA,115 | |
|---|---|
DigiKey Part Number | 1727-8204-2-ND - Tape & Reel (TR) 1727-8204-1-ND - Cut Tape (CT) 1727-8204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU27BA,115 |
Description | DIODE ZENER 27V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08280 € | 8,28 € |
| 500 | 0,06062 € | 30,31 € |
| 1.000 | 0,05344 € | 53,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04013 € | 120,39 € |
| 6.000 | 0,03588 € | 215,28 € |
| 9.000 | 0,03372 € | 303,48 € |
| 15.000 | 0,03128 € | 469,20 € |
| 21.000 | 0,02983 € | 626,43 € |
| 30.000 | 0,02842 € | 852,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

